10000 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1H103M050BB

DigiKey Part Number
445-13844-2-ND - Tape & Reel (TR)
445-13844-1-ND - Cut Tape (CT)
445-13844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1H103M050BB
Description
CAP CER 10000PF 50V X5R 0402
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1H103M050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,874
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.21600₱32.16
50₱2.20340₱110.17
100₱1.89960₱189.96
500₱1.38752₱693.76
1,000₱1.23090₱1,230.90
2,500₱1.06594₱2,664.85
5,000₱0.96662₱4,833.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.85984₱8,598.40
20,000₱0.79475₱15,895.00
30,000₱0.76218₱22,865.40
50,000₱0.72608₱36,304.00
70,000₱0.70499₱49,349.30
100,000₱0.68470₱68,470.00
Manufacturers Standard Package