
C1005X5R1H222M050BA | |
|---|---|
DigiKey Part Number | 445-13849-2-ND - Tape & Reel (TR) 445-13849-1-ND - Cut Tape (CT) 445-13849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H222M050BA |
Description | CAP CER 2200PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1H222M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 50 | ₱1.34580 | ₱67.29 |
| 100 | ₱1.14930 | ₱114.93 |
| 500 | ₱0.81822 | ₱409.11 |
| 1,000 | ₱0.71758 | ₱717.58 |
| 2,500 | ₱0.61146 | ₱1,528.65 |
| 5,000 | ₱0.54774 | ₱2,738.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.48140 | ₱4,814.00 |
| 20,000 | ₱0.43969 | ₱8,793.80 |
| 30,000 | ₱0.41882 | ₱12,564.60 |
| 50,000 | ₱0.39571 | ₱19,785.50 |
| 70,000 | ₱0.38221 | ₱26,754.70 |
| 100,000 | ₱0.36923 | ₱36,923.00 |

