0.68 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1V684K050BC

DigiKey Part Number
445-13868-2-ND - Tape & Reel (TR)
445-13868-1-ND - Cut Tape (CT)
445-13868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1V684K050BC
Description
CAP CER 0.68UF 35V X5R 0402
Customer Reference
Detailed Description
0.68 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1V684K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,610
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.59800₱55.98
50₱3.93040₱196.52
100₱3.43010₱343.01
500₱2.58208₱1,291.04
1,000₱2.32245₱2,322.45
2,500₱2.04828₱5,120.70
5,000₱1.88333₱9,416.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.69789₱16,978.90
20,000₱1.58957₱31,791.40
30,000₱1.53532₱46,059.60
50,000₱1.47523₱73,761.50
70,000₱1.44010₱100,807.00
100,000₱1.40631₱140,631.00
Manufacturers Standard Package