
C1005X6S1A684K050BC | |
|---|---|
DigiKey Part Number | 445-13893-2-ND - Tape & Reel (TR) 445-13893-1-ND - Cut Tape (CT) 445-13893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1A684K050BC |
Description | CAP CER 0.68UF 10V X6S 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1A684K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.57300 | ₱35.73 |
| 50 | ₱2.47720 | ₱123.86 |
| 100 | ₱2.14380 | ₱214.38 |
| 500 | ₱1.57450 | ₱787.25 |
| 1,000 | ₱1.40002 | ₱1,400.02 |
| 2,500 | ₱1.21696 | ₱3,042.40 |
| 5,000 | ₱1.10680 | ₱5,534.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.98734 | ₱9,873.40 |
| 20,000 | ₱0.91505 | ₱18,301.00 |
| 30,000 | ₱0.87886 | ₱26,365.80 |
| 50,000 | ₱0.83877 | ₱41,938.50 |
| 70,000 | ₱0.81535 | ₱57,074.50 |
| 100,000 | ₱0.79282 | ₱79,282.00 |

