
C1005X6S1C224K050BB | |
|---|---|
DigiKey Part Number | 445-7364-2-ND - Tape & Reel (TR) 445-7364-1-ND - Cut Tape (CT) 445-7364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C224K050BB |
Description | CAP CER 0.22UF 16V X6S 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C224K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1E224K050BC | TDK | 41,738 | 445-7362-1-ND | ₱7.98000 | Upgrade |
| C1005X7R1C224K050BC | TDK | 570,314 | 445-5936-1-ND | ₱7.37000 | Upgrade |
| C1005X7R1E224K050BB | TDK | 56,626 | 445-174421-1-ND | ₱8.59000 | Upgrade |
| C1005X7R1V224K050BC | TDK | 59,866 | 445-174211-1-ND | ₱9.21000 | Upgrade |
| GRM155R71C224KA12D | Murata Electronics | 1,671,261 | 490-5418-1-ND | ₱6.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.98000 | ₱7.98 |
| 10 | ₱4.48100 | ₱44.81 |
| 50 | ₱3.14320 | ₱157.16 |
| 100 | ₱2.71960 | ₱271.96 |
| 500 | ₱2.02218 | ₱1,011.09 |
| 1,000 | ₱1.80732 | ₱1,807.32 |
| 2,500 | ₱1.58141 | ₱3,953.53 |
| 5,000 | ₱1.44537 | ₱7,226.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.29551 | ₱12,955.10 |
| 20,000 | ₱1.20619 | ₱24,123.80 |
| 30,000 | ₱1.16150 | ₱34,845.00 |
| 50,000 | ₱1.11196 | ₱55,598.00 |
| 70,000 | ₱1.08301 | ₱75,810.70 |
| 100,000 | ₱1.05517 | ₱105,517.00 |

