
C1005X6S1C684M050BC | |
|---|---|
DigiKey Part Number | 445-13902-2-ND - Tape & Reel (TR) 445-13902-1-ND - Cut Tape (CT) 445-13902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C684M050BC |
Description | CAP CER 0.68UF 16V X6S 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C684M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.87100 | ₱38.71 |
| 50 | ₱2.70360 | ₱135.18 |
| 100 | ₱2.33440 | ₱233.44 |
| 500 | ₱1.72576 | ₱862.88 |
| 1,000 | ₱1.53758 | ₱1,537.58 |
| 2,500 | ₱1.34035 | ₱3,350.88 |
| 5,000 | ₱1.22161 | ₱6,108.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.09191 | ₱10,919.10 |
| 20,000 | ₱1.01393 | ₱20,278.60 |
| 30,000 | ₱0.97487 | ₱29,246.10 |
| 50,000 | ₱0.93165 | ₱46,582.50 |
| 70,000 | ₱0.90637 | ₱63,445.90 |
| 100,000 | ₱0.88207 | ₱88,207.00 |

