
C1005X7R1C104M050BC | |
|---|---|
DigiKey Part Number | 445-4953-2-ND - Tape & Reel (TR) 445-4953-1-ND - Cut Tape (CT) 445-4953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C104M050BC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C104M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 50 | ₱1.96520 | ₱98.26 |
| 100 | ₱1.69120 | ₱169.12 |
| 500 | ₱1.22792 | ₱613.96 |
| 1,000 | ₱1.08619 | ₱1,086.19 |
| 2,500 | ₱0.93708 | ₱2,342.70 |
| 5,000 | ₱0.84740 | ₱4,237.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.75170 | ₱7,517.00 |
| 20,000 | ₱0.69289 | ₱13,857.80 |
| 30,000 | ₱0.66349 | ₱19,904.70 |
| 50,000 | ₱0.63091 | ₱31,545.50 |
| 70,000 | ₱0.61187 | ₱42,830.90 |
| 100,000 | ₱0.59356 | ₱59,356.00 |

