0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 (1005 Metric)

C1005X7R1C473K050BC

DigiKey Part Number
445-C1005X7R1C473K050BCTR-ND - Tape & Reel (TR)
445-C1005X7R1C473K050BCCT-ND - Cut Tape (CT)
445-C1005X7R1C473K050BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1C473K050BC
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1C473K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103,858
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.62000₱26.20
50₱1.79840₱89.92
100₱1.53640₱153.64
500₱1.11240₱556.20
1,000₱0.98198₱981.98
2,500₱0.84466₱2,111.65
5,000₱0.76224₱3,811.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.67464₱6,746.40
20,000₱0.62051₱12,410.20
30,000₱0.59344₱17,803.20
50,000₱0.56344₱28,172.00
70,000₱0.54591₱38,213.70
100,000₱0.52907₱52,907.00
Manufacturers Standard Package