
C1005X7R1E103M050BB | |
|---|---|
DigiKey Part Number | 445-4935-2-ND - Tape & Reel (TR) 445-4935-1-ND - Cut Tape (CT) 445-4935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E103M050BB |
Description | CAP CER 10000PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E103M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.14400 | ₱21.44 |
| 50 | ₱1.45300 | ₱72.65 |
| 100 | ₱1.24460 | ₱124.46 |
| 500 | ₱0.88968 | ₱444.84 |
| 1,000 | ₱0.78130 | ₱781.30 |
| 2,500 | ₱0.66768 | ₱1,669.20 |
| 5,000 | ₱0.59943 | ₱2,997.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.52779 | ₱5,277.90 |
| 20,000 | ₱0.48301 | ₱9,660.20 |
| 30,000 | ₱0.46060 | ₱13,818.00 |
| 50,000 | ₱0.43578 | ₱21,789.00 |
| 70,000 | ₱0.42127 | ₱29,488.90 |
| 100,000 | ₱0.40733 | ₱40,733.00 |

