
C1005X7R1E223M050BB | |
|---|---|
DigiKey Part Number | 445-4938-2-ND - Tape & Reel (TR) 445-4938-1-ND - Cut Tape (CT) 445-4938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E223M050BB |
Description | CAP CER 0.022UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E223M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 50 | ₱1.53640 | ₱76.82 |
| 100 | ₱1.31610 | ₱131.61 |
| 500 | ₱0.94208 | ₱471.04 |
| 1,000 | ₱0.82894 | ₱828.94 |
| 2,500 | ₱0.70936 | ₱1,773.40 |
| 5,000 | ₱0.63766 | ₱3,188.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.56221 | ₱5,622.10 |
| 20,000 | ₱0.51517 | ₱10,303.40 |
| 30,000 | ₱0.49163 | ₱14,748.90 |
| 50,000 | ₱0.46556 | ₱23,278.00 |
| 70,000 | ₱0.45033 | ₱31,523.10 |
| 100,000 | ₱0.43569 | ₱43,569.00 |

