C1005X7R1E473M050BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 70,236
Unit Price: ₱5.96000
Datasheet

Upgrade


TDK
In Stock: 179,812
Unit Price: ₱5.96000
Datasheet

Upgrade


TDK
In Stock: 24,797
Unit Price: ₱5.96000
Datasheet

Direct


KEMET
In Stock: 29,615
Unit Price: ₱5.96000
Datasheet

Direct


Murata Electronics
In Stock: 60,136
Unit Price: ₱5.96000
Datasheet

Upgrade


KEMET
In Stock: 18,769
Unit Price: ₱25.61000
Datasheet

Upgrade


KEMET
In Stock: 121,900
Unit Price: ₱5.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 147,938
Unit Price: ₱5.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 516,438
Unit Price: ₱5.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 96,728
Unit Price: ₱5.96000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 78,384
Unit Price: ₱5.96000
Datasheet
0.047 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7R1E473M050BC

DigiKey Part Number
445-4942-2-ND - Tape & Reel (TR)
445-4942-1-ND - Cut Tape (CT)
445-4942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1E473M050BC
Description
CAP CER 0.047UF 25V X7R 0402
Customer Reference
Detailed Description
0.047 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1E473M050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.44200₱24.42
50₱1.64360₱82.18
100₱1.40540₱140.54
500₱1.01116₱505.58
1,000₱0.89087₱890.87
2,500₱0.76414₱1,910.35
5,000₱0.68792₱3,439.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.60753₱6,075.30
20,000₱0.55760₱11,152.00
30,000₱0.53262₱15,978.60
50,000₱0.50495₱25,247.50
70,000₱0.48879₱34,215.30
100,000₱0.47324₱47,324.00
Manufacturers Standard Package