
C1005X7R1H102M050BA | |
|---|---|
DigiKey Part Number | 445-4915-2-ND - Tape & Reel (TR) 445-4915-1-ND - Cut Tape (CT) 445-4915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H102M050BA |
Description | CAP CER 1000PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H102M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 50 | ₱1.28620 | ₱64.31 |
| 100 | ₱1.09570 | ₱109.57 |
| 500 | ₱0.77892 | ₱389.46 |
| 1,000 | ₱0.68304 | ₱683.04 |
| 2,500 | ₱0.58240 | ₱1,456.00 |
| 5,000 | ₱0.52166 | ₱2,608.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.38862 | ₱3,886.20 |
| 20,000 | ₱0.38425 | ₱7,685.00 |
| 30,000 | ₱0.38195 | ₱11,458.50 |
| 50,000 | ₱0.37936 | ₱18,968.00 |
| 70,000 | ₱0.37779 | ₱26,445.30 |
| 100,000 | ₱0.36923 | ₱36,923.00 |

