
C1005X7R1V224K050BC | |
|---|---|
DigiKey Part Number | 445-174211-2-ND - Tape & Reel (TR) 445-174211-1-ND - Cut Tape (CT) 445-174211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1V224K050BC |
Description | CAP CER 0.22UF 35V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1V224K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.21000 | ₱9.21 |
| 10 | ₱5.21800 | ₱52.18 |
| 50 | ₱3.64660 | ₱182.33 |
| 100 | ₱3.17390 | ₱317.39 |
| 500 | ₱2.37580 | ₱1,187.90 |
| 1,000 | ₱2.13085 | ₱2,130.85 |
| 2,500 | ₱1.87338 | ₱4,683.45 |
| 5,000 | ₱1.71843 | ₱8,592.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.54549 | ₱15,454.90 |
| 20,000 | ₱1.44368 | ₱28,873.60 |
| 30,000 | ₱1.39267 | ₱41,780.10 |
| 50,000 | ₱1.33619 | ₱66,809.50 |
| 70,000 | ₱1.30316 | ₱91,221.20 |
| 100,000 | ₱1.27140 | ₱127,140.00 |


