
C1005X7S0J684K050BC | |
|---|---|
DigiKey Part Number | 445-13931-2-ND - Tape & Reel (TR) 445-13931-1-ND - Cut Tape (CT) 445-13931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S0J684K050BC |
Description | CAP CER 0.68UF 6.3V X7S 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S0J684K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.45400 | ₱34.54 |
| 50 | ₱2.37000 | ₱118.50 |
| 100 | ₱2.04260 | ₱204.26 |
| 500 | ₱1.49708 | ₱748.54 |
| 1,000 | ₱1.33035 | ₱1,330.35 |
| 2,500 | ₱1.15432 | ₱2,885.80 |
| 5,000 | ₱1.04879 | ₱5,243.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.93452 | ₱9,345.20 |
| 20,000 | ₱0.86514 | ₱17,302.80 |
| 30,000 | ₱0.83044 | ₱24,913.20 |
| 50,000 | ₱0.79200 | ₱39,600.00 |
| 70,000 | ₱0.76953 | ₱53,867.10 |
| 100,000 | ₱0.74792 | ₱74,792.00 |

