
C1005X7S1A155K050BC | |
|---|---|
DigiKey Part Number | 445-13933-2-ND - Tape & Reel (TR) 445-13933-1-ND - Cut Tape (CT) 445-13933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S1A155K050BC |
Description | CAP CER 1.5UF 10V X7S 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S1A155K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.31500 | ₱113.15 |
| 50 | ₱8.25360 | ₱412.68 |
| 100 | ₱7.31270 | ₱731.27 |
| 500 | ₱5.73348 | ₱2,866.74 |
| 1,000 | ₱5.24576 | ₱5,245.76 |
| 2,500 | ₱4.73113 | ₱11,827.83 |
| 5,000 | ₱4.42135 | ₱22,106.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.04732 | ₱40,473.20 |
| 20,000 | ₱3.84351 | ₱76,870.20 |
| 30,000 | ₱3.74139 | ₱112,241.70 |
| 50,000 | ₱3.62821 | ₱181,410.50 |
| 70,000 | ₱3.56207 | ₱249,344.90 |
| 100,000 | ₱3.49842 | ₱349,842.00 |

