
C1005X8R1E153K050BB | |
|---|---|
DigiKey Part Number | 445-8850-2-ND - Tape & Reel (TR) 445-8850-1-ND - Cut Tape (CT) 445-8850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1E153K050BB |
Description | CAP CER 0.015UF 25V X8R 0402 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1E153K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.07400 | ₱60.74 |
| 50 | ₱4.31140 | ₱215.57 |
| 100 | ₱3.76950 | ₱376.95 |
| 500 | ₱2.85364 | ₱1,426.82 |
| 1,000 | ₱2.57196 | ₱2,571.96 |
| 2,500 | ₱2.27529 | ₱5,688.23 |
| 5,000 | ₱2.09676 | ₱10,483.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.89411 | ₱18,941.10 |
| 20,000 | ₱1.77667 | ₱35,533.40 |
| 30,000 | ₱1.71788 | ₱51,536.40 |
| 50,000 | ₱1.65273 | ₱82,636.50 |
| 70,000 | ₱1.61464 | ₱113,024.80 |
| 100,000 | ₱1.57800 | ₱157,800.00 |

