
C1005X8R1H103K050BB | |
|---|---|
DigiKey Part Number | 445-8851-2-ND - Tape & Reel (TR) 445-8851-1-ND - Cut Tape (CT) 445-8851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H103K050BB |
Description | CAP CER 10000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H103K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.07400 | ₱60.74 |
| 50 | ₱4.31140 | ₱215.57 |
| 100 | ₱3.76950 | ₱376.95 |
| 500 | ₱2.85364 | ₱1,426.82 |
| 1,000 | ₱2.57196 | ₱2,571.96 |
| 2,500 | ₱2.27529 | ₱5,688.23 |
| 5,000 | ₱2.09676 | ₱10,483.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.89411 | ₱18,941.10 |
| 20,000 | ₱1.77667 | ₱35,533.40 |
| 30,000 | ₱1.71788 | ₱51,536.40 |
| 50,000 | ₱1.65273 | ₱82,636.50 |
| 70,000 | ₱1.61464 | ₱113,024.80 |
| 100,000 | ₱1.57800 | ₱157,800.00 |


