
C1005X8R1H681M050BA | |
|---|---|
DigiKey Part Number | 445-13955-2-ND - Tape & Reel (TR) 445-13955-1-ND - Cut Tape (CT) 445-13955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H681M050BA |
Description | CAP CER 680PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 680 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H681M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.12436 | ₱11,243.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.99000 | ₱39.90 |
| 100 | ₱2.40580 | ₱240.58 |
| 1,000 | ₱1.59356 | ₱1,593.56 |
| 2,500 | ₱1.39228 | ₱3,480.70 |
| 5,000 | ₱1.27127 | ₱6,356.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.04900 | ₱40.49 |
| 100 | ₱2.45350 | ₱245.35 |
| 1,000 | ₱1.62512 | ₱1,625.12 |
| 2,500 | ₱1.42015 | ₱3,550.38 |
| 5,000 | ₱1.29664 | ₱6,483.20 |

