6800 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X8R1H682K050BB

DigiKey Part Number
445-8845-2-ND - Tape & Reel (TR)
445-8845-1-ND - Cut Tape (CT)
445-8845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1H682K050BB
Description
CAP CER 6800PF 50V X8R 0402
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1H682K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,171
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.07400₱60.74
50₱4.31140₱215.57
100₱3.76950₱376.95
500₱2.85364₱1,426.82
1,000₱2.57196₱2,571.96
2,500₱2.27529₱5,688.23
5,000₱2.09676₱10,483.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.89411₱18,941.10
20,000₱1.77667₱35,533.40
30,000₱1.71788₱51,536.40
50,000₱1.65273₱82,636.50
70,000₱1.61464₱113,024.80
100,000₱1.57800₱157,800.00
Manufacturers Standard Package