
C1005X8R2A332K050BB | |
|---|---|
DigiKey Part Number | 445-15917-2-ND - Tape & Reel (TR) 445-15917-1-ND - Cut Tape (CT) 445-15917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R2A332K050BB |
Description | CAP CER 3300PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R2A332K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.03900 | ₱80.39 |
| 50 | ₱5.76440 | ₱288.22 |
| 100 | ₱5.06770 | ₱506.77 |
| 500 | ₱3.89696 | ₱1,948.48 |
| 1,000 | ₱3.53608 | ₱3,536.08 |
| 2,500 | ₱3.15591 | ₱7,889.77 |
| 5,000 | ₱2.92700 | ₱14,635.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.66046 | ₱26,604.60 |
| 20,000 | ₱2.50991 | ₱50,198.20 |
| 30,000 | ₱2.43450 | ₱73,035.00 |
| 50,000 | ₱2.35094 | ₱117,547.00 |
| 70,000 | ₱2.30210 | ₱161,147.00 |
| 100,000 | ₱2.25511 | ₱225,511.00 |

