C1608C0G1H2R2B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₱16.78164
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱16.33518
Datasheet

Direct


KYOCERA AVX
In Stock: 2,045
Unit Price: ₱58.71000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱7.36705
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,953
Unit Price: ₱48.46000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.61177
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.01039
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,063
Unit Price: ₱51.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 28,052
Unit Price: ₱19.57000
Datasheet
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H2R2B

DigiKey Part Number
445-5018-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H2R2B
Description
CAP CER 2.2PF 50V C0G 0603
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H2R2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes