
C1608C0G2A270J080AA | |
|---|---|
DigiKey Part Number | 445-14015-2-ND - Tape & Reel (TR) 445-14015-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A270J080AA |
Description | CAP CER 27PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A270J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.12100 | ₱51.21 |
| 50 | ₱3.60880 | ₱180.44 |
| 100 | ₱3.14420 | ₱314.42 |
| 500 | ₱2.36056 | ₱1,180.28 |
| 1,000 | ₱2.11998 | ₱2,119.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.67217 | ₱6,688.68 |

