
C1608C0G2A822K080AC | |
|---|---|
DigiKey Part Number | 445-172664-2-ND - Tape & Reel (TR) 445-172664-1-ND - Cut Tape (CT) 445-172664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A822K080AC |
Description | CAP CER 8200PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A822K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.08600 | ₱70.86 |
| 50 | ₱5.04980 | ₱252.49 |
| 100 | ₱4.43050 | ₱443.05 |
| 500 | ₱3.38364 | ₱1,691.82 |
| 1,000 | ₱3.06027 | ₱3,060.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.50378 | ₱10,015.12 |
| 8,000 | ₱2.32967 | ₱18,637.36 |
| 12,000 | ₱2.24250 | ₱26,910.00 |
| 20,000 | ₱2.14591 | ₱42,918.20 |
| 28,000 | ₱2.08946 | ₱58,504.88 |
| 40,000 | ₱2.03517 | ₱81,406.80 |

