
C1608NP01H822J080AA | |
|---|---|
DigiKey Part Number | 445-14094-2-ND - Tape & Reel (TR) 445-14094-1-ND - Cut Tape (CT) 445-14094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H822J080AA |
Description | CAP CER 8200PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H822J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.73100 | ₱117.31 |
| 50 | ₱8.61100 | ₱430.55 |
| 100 | ₱7.64620 | ₱764.62 |
| 500 | ₱6.78990 | ₱3,394.95 |
| 1,000 | ₱5.85615 | ₱5,856.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.86494 | ₱19,459.76 |
| 8,000 | ₱4.58051 | ₱36,644.08 |
| 12,000 | ₱4.43806 | ₱53,256.72 |
| 20,000 | ₱4.28022 | ₱85,604.40 |
| 28,000 | ₱4.18792 | ₱117,261.76 |
| 40,000 | ₱4.09914 | ₱163,965.60 |

