
C1608NP02A151J080AA | |
|---|---|
DigiKey Part Number | 445-14111-2-ND - Tape & Reel (TR) 445-14111-1-ND - Cut Tape (CT) 445-14111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A151J080AA |
Description | CAP CER 150PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A151J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.07400 | ₱60.74 |
| 50 | ₱4.28760 | ₱214.38 |
| 100 | ₱3.75170 | ₱375.17 |
| 500 | ₱2.84530 | ₱1,422.65 |
| 1,000 | ₱2.56720 | ₱2,567.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.19367 | ₱8,774.68 |
| 8,000 | ₱1.96485 | ₱15,718.80 |
| 12,000 | ₱1.89250 | ₱22,710.00 |
| 20,000 | ₱1.86954 | ₱37,390.80 |
| 28,000 | ₱1.81272 | ₱50,756.16 |
| 40,000 | ₱1.76929 | ₱70,771.60 |
| 48,000 | ₱1.74601 | ₱83,808.48 |
| 96,000 | ₱1.66759 | ₱160,088.64 |
| 100,000 | ₱1.66343 | ₱166,343.00 |

