


C1608X5R0J106M080AB | |
|---|---|
DigiKey Part Number | 445-4112-2-ND - Tape & Reel (TR) 445-4112-1-ND - Cut Tape (CT) 445-4112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R0J106M080AB |
Description | CAP CER 10UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R0J106M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.37400 | ₱113.74 |
| 50 | ₱8.30120 | ₱415.06 |
| 100 | ₱7.36040 | ₱736.04 |
| 500 | ₱5.78706 | ₱2,893.53 |
| 1,000 | ₱5.30114 | ₱5,301.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.61706 | ₱18,468.24 |
| 8,000 | ₱4.38839 | ₱35,107.12 |
| 12,000 | ₱4.25023 | ₱51,002.76 |
| 20,000 | ₱4.16121 | ₱83,224.20 |
| 28,000 | ₱4.00767 | ₱112,214.76 |
| 40,000 | ₱3.92159 | ₱156,863.60 |


