


C1608X5R1A474K080AA | |
|---|---|
DigiKey Part Number | 445-1320-2-ND - Tape & Reel (TR) 445-1320-1-ND - Cut Tape (CT) 445-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A474K080AA |
Description | CAP CER 0.47UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1A474K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.63300 | ₱36.33 |
| 50 | ₱2.52500 | ₱126.25 |
| 100 | ₱2.17950 | ₱217.95 |
| 500 | ₱1.60428 | ₱802.14 |
| 1,000 | ₱1.42801 | ₱1,428.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.13026 | ₱4,521.04 |
| 8,000 | ₱1.03520 | ₱8,281.60 |
| 12,000 | ₱0.98759 | ₱11,851.08 |
| 20,000 | ₱0.93491 | ₱18,698.20 |
| 28,000 | ₱0.90410 | ₱25,314.80 |
| 40,000 | ₱0.87449 | ₱34,979.60 |

