
C1608X5R1C334K080AA | |
|---|---|
DigiKey Part Number | 445-5150-2-ND - Tape & Reel (TR) 445-5150-1-ND - Cut Tape (CT) 445-5150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C334K080AA |
Description | CAP CER 0.33UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C334K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.51300 | ₱35.13 |
| 50 | ₱2.42960 | ₱121.48 |
| 100 | ₱2.09620 | ₱209.62 |
| 500 | ₱1.54234 | ₱771.17 |
| 1,000 | ₱1.37322 | ₱1,373.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.14172 | ₱4,566.88 |
| 8,000 | ₱1.04592 | ₱8,367.36 |
| 12,000 | ₱0.99796 | ₱11,975.52 |
| 20,000 | ₱0.94482 | ₱18,896.40 |
| 28,000 | ₱0.91377 | ₱25,585.56 |
| 40,000 | ₱0.88393 | ₱35,357.20 |
| 48,000 | ₱0.86979 | ₱41,749.92 |
| 96,000 | ₱0.82219 | ₱78,930.24 |
| 100,000 | ₱0.81967 | ₱81,967.00 |

