
C1608X5R1C475K080DC | |
|---|---|
DigiKey Part Number | 445-C1608X5R1C475K080DCTR-ND - Tape & Reel (TR) 445-C1608X5R1C475K080DCCT-ND - Cut Tape (CT) 445-C1608X5R1C475K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C475K080DC |
Description | COMMERCIAL GRADE,0603,X5R,16V,4. |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.75400 | ₱87.54 |
| 50 | ₱6.30040 | ₱315.02 |
| 100 | ₱5.56200 | ₱556.20 |
| 500 | ₱4.30784 | ₱2,153.92 |
| 1,000 | ₱3.92137 | ₱3,921.37 |
| 2,500 | ₱3.51393 | ₱8,784.83 |
| 5,000 | ₱3.26882 | ₱16,344.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.12846 | ₱31,284.60 |

