
C1608X5R1E154M080AA | |
|---|---|
DigiKey Part Number | 445-7473-2-ND - Tape & Reel (TR) 445-7473-1-ND - Cut Tape (CT) 445-7473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E154M080AA |
Description | CAP CER 0.15UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E154M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.03700 | ₱30.37 |
| 50 | ₱2.09620 | ₱104.81 |
| 100 | ₱1.81030 | ₱181.03 |
| 500 | ₱1.32202 | ₱661.01 |
| 1,000 | ₱1.17254 | ₱1,172.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.96799 | ₱3,871.96 |
| 8,000 | ₱0.88365 | ₱7,069.20 |
| 12,000 | ₱0.84149 | ₱10,097.88 |
| 20,000 | ₱0.79475 | ₱15,895.00 |
| 28,000 | ₱0.76747 | ₱21,489.16 |
| 40,000 | ₱0.74122 | ₱29,648.80 |
| 48,000 | ₱0.72878 | ₱34,981.44 |
| 96,000 | ₱0.68692 | ₱65,944.32 |
| 100,000 | ₱0.68470 | ₱68,470.00 |

