
C1608X5R1E224K080AA | |
|---|---|
DigiKey Part Number | 445-5140-2-ND - Tape & Reel (TR) 445-5140-1-ND - Cut Tape (CT) 445-5140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E224K080AA |
Description | CAP CER 0.22UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E224K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.27500 | ₱32.75 |
| 50 | ₱2.25100 | ₱112.55 |
| 100 | ₱1.94130 | ₱194.13 |
| 500 | ₱1.41968 | ₱709.84 |
| 1,000 | ₱1.25948 | ₱1,259.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.99151 | ₱3,966.04 |
| 8,000 | ₱0.90553 | ₱7,244.24 |
| 12,000 | ₱0.86253 | ₱10,350.36 |
| 20,000 | ₱0.81494 | ₱16,298.80 |
| 28,000 | ₱0.78712 | ₱22,039.36 |
| 40,000 | ₱0.76038 | ₱30,415.20 |

