
C1608X5R2A103K080AA | |
|---|---|
DigiKey Part Number | 445-14175-2-ND - Tape & Reel (TR) 445-14175-1-ND - Cut Tape (CT) 445-14175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R2A103K080AA |
Description | CAP CER 10000PF 100V X5R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R2A103K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.91800 | ₱29.18 |
| 50 | ₱2.01280 | ₱100.64 |
| 100 | ₱1.73290 | ₱173.29 |
| 500 | ₱1.26126 | ₱630.63 |
| 1,000 | ₱1.11775 | ₱1,117.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.84427 | ₱3,377.08 |
| 8,000 | ₱0.77117 | ₱6,169.36 |
| 12,000 | ₱0.73490 | ₱8,818.80 |
| 20,000 | ₱0.72964 | ₱14,592.80 |
| 28,000 | ₱0.69527 | ₱19,467.56 |
| 40,000 | ₱0.69225 | ₱27,690.00 |
| 48,000 | ₱0.69076 | ₱33,156.48 |
| 96,000 | ₱0.65050 | ₱62,448.00 |
| 100,000 | ₱0.64837 | ₱64,837.00 |

