10000 pF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R2A103K080AA

DigiKey Part Number
445-14175-2-ND - Tape & Reel (TR)
445-14175-1-ND - Cut Tape (CT)
445-14175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R2A103K080AA
Description
CAP CER 10000PF 100V X5R 0603
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R2A103K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,300
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.91800₱29.18
50₱2.01280₱100.64
100₱1.73290₱173.29
500₱1.26126₱630.63
1,000₱1.11775₱1,117.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.92094₱3,683.76
8,000₱0.77117₱6,169.36
12,000₱0.73490₱8,818.80
20,000₱0.72964₱14,592.80
28,000₱0.69527₱19,467.56
40,000₱0.69225₱27,690.00
48,000₱0.69076₱33,156.48
96,000₱0.65050₱62,448.00
100,000₱0.64837₱64,837.00
Manufacturers Standard Package