
C1608X6S0J475M080AB | |
|---|---|
DigiKey Part Number | 445-7447-2-ND - Tape & Reel (TR) 445-7447-1-ND - Cut Tape (CT) 445-7447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S0J475M080AB |
Description | CAP CER 4.7UF 6.3V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S0J475M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.56300 | ₱75.63 |
| 50 | ₱5.43100 | ₱271.55 |
| 100 | ₱4.77000 | ₱477.00 |
| 500 | ₱3.66232 | ₱1,831.16 |
| 1,000 | ₱3.32051 | ₱3,320.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.80942 | ₱11,237.68 |

