
C1608X6S1C225M080AC | |
|---|---|
DigiKey Part Number | 445-7439-2-ND - Tape & Reel (TR) 445-7439-1-ND - Cut Tape (CT) 445-7439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1C225M080AC |
Description | CAP CER 2.2UF 16V X6S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1C225M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.94300 | ₱49.43 |
| 50 | ₱3.45400 | ₱172.70 |
| 100 | ₱3.00130 | ₱300.13 |
| 500 | ₱2.25218 | ₱1,126.09 |
| 1,000 | ₱2.02172 | ₱2,021.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.41580 | ₱5,663.20 |
| 8,000 | ₱1.36958 | ₱10,956.64 |
| 12,000 | ₱1.36201 | ₱16,344.12 |
| 20,000 | ₱1.35339 | ₱27,067.80 |
| 28,000 | ₱1.31720 | ₱36,881.60 |
| 40,000 | ₱1.31221 | ₱52,488.40 |
| 48,000 | ₱1.30981 | ₱62,870.88 |
| 96,000 | ₱1.27405 | ₱122,308.80 |
| 100,000 | ₱1.27061 | ₱127,061.00 |

