2.2 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X6S1C225M080AC

DigiKey Part Number
445-7439-2-ND - Tape & Reel (TR)
445-7439-1-ND - Cut Tape (CT)
445-7439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1C225M080AC
Description
CAP CER 2.2UF 16V X6S 0603
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1C225M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,744
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.94300₱49.43
50₱3.45400₱172.70
100₱3.00130₱300.13
500₱2.25218₱1,126.09
1,000₱2.02172₱2,021.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.41580₱5,663.20
8,000₱1.36958₱10,956.64
12,000₱1.36201₱16,344.12
20,000₱1.35339₱27,067.80
28,000₱1.31720₱36,881.60
40,000₱1.31221₱52,488.40
48,000₱1.30981₱62,870.88
96,000₱1.27405₱122,308.80
100,000₱1.27061₱127,061.00
Manufacturers Standard Package