3.3 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X6S1C335M080AC

DigiKey Part Number
445-9115-2-ND - Tape & Reel (TR)
445-9115-1-ND - Cut Tape (CT)
445-9115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1C335M080AC
Description
CAP CER 3.3UF 16V X6S 0603
Customer Reference
Detailed Description
3.3 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1C335M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,605
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱10.36200₱103.62
50₱7.56280₱378.14
100₱6.69340₱669.34
500₱5.23326₱2,616.63
1,000₱4.78365₱4,783.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.05476₱16,219.04
8,000₱3.93722₱31,497.76
12,000₱3.80941₱45,712.92
20,000₱3.66789₱73,357.80
28,000₱3.65473₱102,332.44
40,000₱3.50553₱140,221.20
Manufacturers Standard Package