
C1608X6S1C475K080AC | |
|---|---|
DigiKey Part Number | 445-9118-2-ND - Tape & Reel (TR) 445-9118-1-ND - Cut Tape (CT) 445-9118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1C475K080AC |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1C475K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.75400 | ₱87.54 |
| 50 | ₱6.27660 | ₱313.83 |
| 100 | ₱5.53220 | ₱553.22 |
| 500 | ₱4.27450 | ₱2,137.25 |
| 1,000 | ₱3.88623 | ₱3,886.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.21094 | ₱12,843.76 |
| 8,000 | ₱3.00132 | ₱24,010.56 |
| 12,000 | ₱2.89641 | ₱34,756.92 |
| 20,000 | ₱2.78012 | ₱55,602.40 |
| 28,000 | ₱2.71218 | ₱75,941.04 |
| 40,000 | ₱2.64682 | ₱105,872.80 |


