
C1608X6S1C475M080AC | |
|---|---|
DigiKey Part Number | 445-9087-2-ND - Tape & Reel (TR) 445-9087-1-ND - Cut Tape (CT) 445-9087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1C475M080AC |
Description | CAP CER 4.7UF 16V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1C475M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.74400 | ₱127.44 |
| 50 | ₱9.34940 | ₱467.47 |
| 100 | ₱8.30720 | ₱830.72 |
| 500 | ₱6.55646 | ₱3,278.23 |
| 1,000 | ₱6.01515 | ₱6,015.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.05550 | ₱20,222.00 |
| 8,000 | ₱4.76288 | ₱38,103.04 |
| 12,000 | ₱4.61642 | ₱55,397.04 |
| 20,000 | ₱4.45404 | ₱89,080.80 |
| 28,000 | ₱4.35912 | ₱122,055.36 |
| 40,000 | ₱4.26783 | ₱170,713.20 |

