
C1608X7R0J225K080AB | |
|---|---|
DigiKey Part Number | 445-5960-2-ND - Tape & Reel (TR) 445-5960-1-ND - Cut Tape (CT) 445-5960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R0J225K080AB |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R0J225K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.56300 | ₱75.63 |
| 50 | ₱5.40720 | ₱270.36 |
| 100 | ₱4.75210 | ₱475.21 |
| 500 | ₱3.64208 | ₱1,821.04 |
| 1,000 | ₱3.29967 | ₱3,299.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.70789 | ₱10,831.56 |
| 8,000 | ₱2.52336 | ₱20,186.88 |
| 12,000 | ₱2.43088 | ₱29,170.56 |
| 20,000 | ₱2.32846 | ₱46,569.20 |
| 28,000 | ₱2.26862 | ₱63,521.36 |
| 40,000 | ₱2.21105 | ₱88,442.00 |

