2.2 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1A225M080AC

DigiKey Part Number
445-5959-2-ND - Tape & Reel (TR)
445-5959-1-ND - Cut Tape (CT)
445-5959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1A225M080AC
Description
CAP CER 2.2UF 10V X7R 0603
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1A225M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,429
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱5.95500₱59.55
50₱4.20420₱210.21
100₱3.66830₱366.83
500₱2.77264₱1,386.32
1,000₱2.49753₱2,497.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.02589₱8,103.56
8,000₱1.87746₱15,019.68
12,000₱1.80308₱21,636.96
20,000₱1.72073₱34,414.60
28,000₱1.67259₱46,832.52
40,000₱1.62631₱65,052.40
Manufacturers Standard Package