10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1E103K080AA

DigiKey Part Number
445-5100-2-ND - Tape & Reel (TR)
445-5100-1-ND - Cut Tape (CT)
445-5100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1E103K080AA
Description
CAP CER 10000PF 25V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1E103K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90,530
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.27500₱32.75
50₱2.25100₱112.55
100₱1.94130₱194.13
500₱1.42562₱712.81
1,000₱1.26663₱1,266.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.84427₱3,377.08
8,000₱0.83437₱6,674.96
12,000₱0.82928₱9,951.36
20,000₱0.82346₱16,469.20
28,000₱0.81996₱22,958.88
40,000₱0.80811₱32,324.40
48,000₱0.79487₱38,153.76
96,000₱0.75029₱72,027.84
100,000₱0.74792₱74,792.00
Manufacturers Standard Package