
C1608X7R1E474K080AE | |
|---|---|
DigiKey Part Number | 445-173700-2-ND - Tape & Reel (TR) 445-173700-1-ND - Cut Tape (CT) 445-173700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1E474K080AE |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1E474K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.84800 | ₱68.48 |
| 50 | ₱4.87120 | ₱243.56 |
| 100 | ₱4.26970 | ₱426.97 |
| 500 | ₱3.25262 | ₱1,626.31 |
| 1,000 | ₱2.93998 | ₱2,939.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.40091 | ₱9,603.64 |
| 8,000 | ₱2.23223 | ₱17,857.84 |
| 12,000 | ₱2.14772 | ₱25,772.64 |
| 20,000 | ₱2.05415 | ₱41,083.00 |
| 28,000 | ₱1.99946 | ₱55,984.88 |
| 40,000 | ₱1.94684 | ₱77,873.60 |

