
C1608X7R1H222K080AE | |
|---|---|
DigiKey Part Number | 445-173664-2-ND - Tape & Reel (TR) 445-173664-1-ND - Cut Tape (CT) 445-173664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H222K080AE |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H222K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.46600 | ₱44.66 |
| 50 | ₱3.13240 | ₱156.62 |
| 100 | ₱2.71550 | ₱271.55 |
| 500 | ₱2.01994 | ₱1,009.97 |
| 1,000 | ₱1.80615 | ₱1,806.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.44483 | ₱5,779.32 |
| 8,000 | ₱1.32990 | ₱10,639.20 |
| 12,000 | ₱1.27239 | ₱15,268.68 |
| 20,000 | ₱1.20875 | ₱24,175.00 |
| 28,000 | ₱1.17152 | ₱32,802.56 |
| 40,000 | ₱1.13574 | ₱45,429.60 |

