4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1H472K080AE

DigiKey Part Number
445-173690-2-ND - Tape & Reel (TR)
445-173690-1-ND - Cut Tape (CT)
445-173690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1H472K080AE
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1H472K080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,307
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.28800₱42.88
50₱2.97760₱148.88
100₱2.58450₱258.45
500₱1.92346₱961.73
1,000₱1.72040₱1,720.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.28911₱5,156.44
8,000₱1.21251₱9,700.08
12,000₱1.20564₱14,467.68
20,000₱1.19779₱23,955.80
28,000₱1.17152₱32,802.56
40,000₱1.13574₱45,429.60
Manufacturers Standard Package