
C1608X7R1H474K080AE | |
|---|---|
DigiKey Part Number | 445-172485-2-ND - Tape & Reel (TR) 445-172485-1-ND - Cut Tape (CT) 445-172485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H474K080AE |
Description | CAP CER 0.47UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H474K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.06400 | ₱100.64 |
| 50 | ₱7.28900 | ₱364.45 |
| 100 | ₱6.43740 | ₱643.74 |
| 500 | ₱5.01172 | ₱2,505.86 |
| 1,000 | ₱4.57225 | ₱4,572.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.80197 | ₱15,207.88 |
| 8,000 | ₱3.56459 | ₱28,516.72 |
| 12,000 | ₱3.44571 | ₱41,348.52 |
| 20,000 | ₱3.31402 | ₱66,280.40 |
| 28,000 | ₱3.23699 | ₱90,635.72 |
| 40,000 | ₱3.16291 | ₱126,516.40 |


