
C1608X7R1V474K080AB | |
|---|---|
DigiKey Part Number | 445-7412-2-ND - Tape & Reel (TR) 445-7412-1-ND - Cut Tape (CT) 445-7412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1V474K080AB |
Description | CAP CER 0.47UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1V474K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.68200 | ₱76.82 |
| 50 | ₱5.49060 | ₱274.53 |
| 100 | ₱4.82950 | ₱482.95 |
| 500 | ₱3.71116 | ₱1,855.58 |
| 1,000 | ₱3.36815 | ₱3,368.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.67633 | ₱10,705.32 |
| 8,000 | ₱2.65176 | ₱21,214.08 |
| 12,000 | ₱2.61797 | ₱31,415.64 |
| 20,000 | ₱2.50991 | ₱50,198.20 |
| 28,000 | ₱2.44674 | ₱68,508.72 |
| 40,000 | ₱2.39710 | ₱95,884.00 |

