
C1608X7R1V684K080AC | |
|---|---|
DigiKey Part Number | 445-14241-2-ND - Tape & Reel (TR) 445-14241-1-ND - Cut Tape (CT) 445-14241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1V684K080AC |
Description | CAP CER 0.68UF 35V X7R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1V684K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.51600 | ₱85.16 |
| 50 | ₱6.10980 | ₱305.49 |
| 100 | ₱5.37740 | ₱537.74 |
| 500 | ₱4.14944 | ₱2,074.72 |
| 1,000 | ₱3.77011 | ₱3,770.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.11104 | ₱12,444.16 |
| 8,000 | ₱2.90634 | ₱23,250.72 |
| 12,000 | ₱2.80386 | ₱33,646.32 |
| 20,000 | ₱2.69029 | ₱53,805.80 |
| 28,000 | ₱2.62390 | ₱73,469.20 |
| 40,000 | ₱2.56007 | ₱102,402.80 |

