10 µF ±20% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7S0J106M080AC

DigiKey Part Number
445-9104-2-ND - Tape & Reel (TR)
445-9104-1-ND - Cut Tape (CT)
445-9104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7S0J106M080AC
Description
CAP CER 10UF 6.3V X7S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7S0J106M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,261
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱10.77900₱107.79
50₱7.87260₱393.63
100₱6.97930₱697.93
500₱5.47146₱2,735.73
1,000₱5.00637₱5,006.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.39524₱17,580.96
8,000₱4.13106₱33,048.48
12,000₱3.99883₱47,985.96
20,000₱3.85226₱77,045.20
28,000₱3.76656₱105,463.68
40,000₱3.68417₱147,366.80
Manufacturers Standard Package