
C1608X7S1A225K080AC | |
|---|---|
DigiKey Part Number | 445-14254-2-ND - Tape & Reel (TR) 445-14254-1-ND - Cut Tape (CT) 445-14254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S1A225K080AC |
Description | CAP CER 2.2UF 10V X7S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S1A225K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.37200 | ₱63.72 |
| 50 | ₱4.50200 | ₱225.10 |
| 100 | ₱3.93630 | ₱393.63 |
| 500 | ₱2.98822 | ₱1,494.11 |
| 1,000 | ₱2.69583 | ₱2,695.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.19367 | ₱8,774.68 |
| 8,000 | ₱2.03594 | ₱16,287.52 |
| 12,000 | ₱1.95701 | ₱23,484.12 |
| 20,000 | ₱1.86954 | ₱37,390.80 |
| 28,000 | ₱1.81844 | ₱50,916.32 |
| 40,000 | ₱1.76929 | ₱70,771.60 |

